
The HI1-0303R5254 is a dual SPDT switch from Intersil, operating on a single or dual supply voltage of 5V to 34V. It features an on-state resistance of 50R and a maximum supply current of 500uA. The device is packaged in CDIP and is available in a quantity of 25. It is RoHS compliant and suitable for use in temperatures ranging from 0°C to 75°C.
Intersil HI1-0303R5254 technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 18V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| On-State Resistance | 50R |
| Operating Supply Current | 90nA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HI1-0303 |
| Supply Current | 90uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1-0303R5254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
