
Dual SPDT analog switch IC featuring 2 channels and 4 inputs/outputs. Operates with single or dual supply voltages up to 34V, with a maximum dual supply of 20V. Offers low on-state resistance of 50 Ohms and a typical operating supply current of 90nA. Encased in a CDIP package for through-hole mounting, with an operating temperature range of -55°C to 125°C.
Intersil HI1-0390-2 technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 18V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 50R |
| Operating Supply Current | 90nA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0390-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
