The HI1-0506A-8 is a 16-channel logic IC from Intersil, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and is powered by a dual supply voltage of up to 15V. The device has a maximum power dissipation of 7.5mW and a maximum supply current of 2mA. It is available in a rail/Tube packaging configuration with 13 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Drain to Source Resistance | 1.2kR |
| Height | 4.4mm |
| Length | 37.85mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 44V |
| Number of Channels | 16 |
| Operating Supply Voltage | 15V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HI-506 |
| Supply Type | Dual |
| Width | 15.49mm |
| RoHS | Not CompliantNo |