
The HI1-0508-2 is a CDIP packaged dual supply 1-channel multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 51mW and a nominal supply current of 1.5mA. The device is not radiation hardened and is not RoHS compliant. It operates with a maximum supply voltage of 25V and a minimum dual supply voltage of 10V.
Intersil HI1-0508-2 technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 51mW |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0508-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
