
The HI1-0509-2 is a 1-channel multiplexer from Intersil, packaged in a CDIP case and mounted through a hole. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 51mW. The device is not RoHS compliant and contains lead, making it non-RoHS compliant. It has a maximum supply voltage of 25V and an on-state resistance of 300 ohms.
Intersil HI1-0509-2 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 51mW |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0509-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
