
The HI1-0509A-2 is a single-channel multiplexer from Intersil with a CDIP package and through-hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum on-state resistance of 1.5kΩ. The device is powered by a dual supply voltage, with a maximum of 15V and a minimum of 10V, and has an operating supply current of 500μA. The HI1-0509A-2 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI1-0509A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI1-0509A-2 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0509A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
