Intersil HI1-0546-2 technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 143 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0546-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
