Analog Multiplexer Single 8:1 16-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Max Supply Voltage | 20V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |