
The HI1-0549-2 is a dual 2-channel multiplexer from Intersil with a CDIP package and through-hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 22V. The device has a maximum on-state resistance of 1.5kΩ and an operating supply current of 500μA. It is not RoHS compliant and is available in a rail/Tube packaging quantity of 25.
Intersil HI1-0549-2 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HI-549 |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0549-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
