The HI1-201/883 is a 16-terminal dual multiplexer from Intersil, operating within a temperature range of -55 to 125 degrees Celsius. This military-grade device features a nominal supply voltage of 15V and a negative supply voltage of -15V. The JEDEC package code for this device is R-GDIP-T16, a 16-pin dual in-line package. The HI1-201/883 is designed to meet the requirements of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |