
The HI1-5042-2 is a dual SPDT switch with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a dual supply voltage of 15V and has an on-state resistance of 75R. The device is packaged in a CDIP package and is available in quantities of 250. The HI1-5042-2 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI1-5042-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-5042-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
