Sign in to ask questions about the Intersil HI1-5043-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI1-5043-5 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| On-State Resistance | 75R |
| Operating Supply Current | 300uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-5043-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
