
The HI1-5049-5 is a dual single-pole single-throw logic switch with 2 bits of switching capability. It is packaged in a CDIP package and is rated for operation between 0°C and 75°C. The switch has an on-state resistance of 45 ohms and an operating supply current of 300 microamperes. The HI1-5049-5 is not RoHS compliant and contains lead.
Intersil HI1-5049-5 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| On-State Resistance | 45R |
| Operating Supply Current | 300uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-5049-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
