Intersil HI1-565AJD-5 technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 6.7MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 165 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 6700000S/s |
| Series | HI-565A |
| Settling Time | 0.5us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-565AJD-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
