
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 40 kS/s conversion rate. Features a bipolar/unipolar input type and a parallel interface. Operates with dual supply voltages ranging from -11.4V to 16.5V. Packaged in a 28-pin CDIP for through-hole mounting. RoHS compliant with a maximum operating temperature of 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI1-574AKD-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 720mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | -11.4V |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Supply Current | 21mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1-574AKD-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
