
The HI1-574ASD-2 is a 12-bit single-ended analog-to-digital converter with a conversion rate of 40KS/s. It is packaged in a CDIP and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The HI1-574ASD-2 is a lead-free device and is suitable for use in a variety of applications.
Intersil HI1-574ASD-2 technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 720mW |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 720W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1-574ASD-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
