
The HI1-574ATD-2 is a 12-bit analog-to-digital converter with a conversion rate of 40KS/s. It features a single-ended input type and a parallel interface. The device is packaged in a CDIP package and is mounted through a hole. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 720mW. The HI1-574ATD-2 is RoHS compliant and lead-free.
Intersil HI1-574ATD-2 technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 720mW |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1-574ATD-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
