
The HI1-674AKD-5 is a single-ended analog-to-digital converter with a conversion rate of 67KS/s and 12-bit resolution. It operates within a temperature range of 0°C to 75°C and is compliant with RoHS regulations. The device is packaged in a rail/Tube format and has a maximum power dissipation of 720mW. It is designed for use in applications where a single-ended input is required.
Intersil HI1-674AKD-5 technical specifications.
| Conversion Rate | 67KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 720mW |
| Max Supply Voltage | 15V |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 67KS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1-674AKD-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
