Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI1171JCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI1171JCB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Settling Time | 10ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1171JCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
