
The HI1175JCB-T is an 8-bit analog-to-digital converter with a single channel and a sampling rate of 20MSPS. It is packaged in a SOIC package and is suitable for surface mount applications. The converter operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 1000 units per reel.
Intersil HI1175JCB-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1175JCB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
