Intersil HI3-0200-5Z technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Mount | Through Hole |
| Number of Bits | 2 |
| On-State Resistance | 80R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-0200-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
