
The HI3-0201-5 is a 4-bit SPST dual supply logic switch from Intersil. It features an on-state resistance of 80 ohms and an operating supply current of 500 microamperes. The device is available in a DIP package and is rated for operation between 0°C and 75°C. Note that this device contains lead and is not RoHS compliant.
Intersil HI3-0201-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 500uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI3-0201-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
