Intersil HI3-0201-5Z technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 80R |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 21.34mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-0201-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
