
Switch; CMOS; 2X SPST; Break-before-Make; 14-Lead PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Drain to Source Resistance | 50R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 210ns |
| RoHS | Compliant |
