
The HI3-0506A-5Z is a single interface IC from Intersil with a maximum supply voltage of 25V and a supply current of 500uA. It is packaged in a PDIP package and is RoHS compliant. The IC operates within a temperature range of 0°C to 75°C. It is available in rail or tube packaging.
Intersil HI3-0506A-5Z technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-0506A-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.