
The HI3-0508-5 is a 16-channel multiplexer from Intersil, packaged in a DIP case for through-hole mounting. It operates over a temperature range of 0°C to 75°C and has an on-state resistance of 400 ohms. The device is not RoHS compliant and is available in a package quantity of 25 units per rail or tube. It requires a dual supply and has an operating supply current of 1.5mA.
Sign in to ask questions about the Intersil HI3-0508-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI3-0508-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 1.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI3-0508-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
