Intersil HI3-0508-5Z technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Throw Configuration | DPST |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-0508-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
