
The HI3-0508A-5 is an 8-channel dual supply SPST multiplexer in a DIP package with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It has a drain to source resistance of 1.2kΩ and an on-state resistance of 1.8kΩ. The device is not RoHS compliant and is packaged in a rail/Tube package with 25 units per package. It operates at a supply current of 500μA and is available from Intersil.
Intersil HI3-0508A-5 technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 1.8kR |
| Operating Supply Current | 500uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI3-0508A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
