Intersil HI3-0508A-5Z technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-0508A-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
