Intersil HI3-0518-5Z technical specifications.
| Package/Case | PDIP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 540mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 750R |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-0518-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
