
The HI3-0546-5Z is a dual supply multiplexer from Intersil, packaged in a PDIP case and mounted through a hole. It operates over a temperature range of 0°C to 75°C and is RoHS compliant. The device has a maximum on-state resistance of 1.8kΩ and an operating supply current of 500μA at 15V.
Intersil HI3-0546-5Z technical specifications.
| Package/Case | PDIP |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.8kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 143 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-0546-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
