Intersil HI3-5043-5Z technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| On-State Resistance | 75R |
| Operating Supply Current | 300uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-5043-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.