The HI3-574AKN-5 is a 12-bit analog-to-digital converter with a sampling rate of 40000S/s. It operates over a temperature range of 0°C to 75°C and has a maximum power dissipation of 720mW. The device is available in a DIP package and is mounted through a hole. It is not RoHS compliant and contains lead.
Intersil HI3-574AKN-5 technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 720mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 40000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.