12-bit Analog-to-Digital Converter (ADC) with a 40 kS/s sampling rate. This integrated circuit features a single-ended input and a parallel interface. It offers bipolar and unipolar polarity options and a dual supply type. The component is housed in a 28-pin PDIP package for through-hole mounting.
Intersil HI3-574AKN-5Z technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 720mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | -11.4V |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Outputs | 12 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-574AKN-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
