
This 12-bit analog-to-digital converter is designed for use with dual supply voltages and features a sampling rate of 67000S/s. It is available in a DIP package and is suitable for use in a variety of applications. The converter operates over a temperature range of 0°C to 75°C and has a maximum power dissipation of 720mW. Note that this product contains lead and is not RoHS compliant.
Intersil HI3-674AKN-5 technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 720mW |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 67000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI3-674AKN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
