Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI3-7159A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Output Voltage | 2.4V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI3-7159A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
