The HI3026JCQ is an 8-bit analog-to-digital converter from Intersil, packaged in a BQFP package and designed for surface mount applications. It operates over a temperature range of -20°C to 75°C and is not RoHS compliant. The converter has a sampling rate of 120,000,000 samples per second and supports both analog and digital supply types.
Sign in to ask questions about the Intersil HI3026JCQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI3026JCQ technical specifications.
| Package/Case | BQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sampling Rate | 120000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI3026JCQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.