The HI4P0548-5 is a surface mount multiplexer from Intersil with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It has an on-state resistance of 1.8kR and an operating supply current of 500uA. The device is packaged in a plastic LCC-20 package and is available in quantities of 46. It is not RoHS compliant and requires a dual supply type.
Intersil HI4P0548-5 technical specifications.
| Package/Case | LCC |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| On-State Resistance | 1.8kR |
| Operating Supply Current | 500uA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI4P0548-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.