
The HI4P0549-5 is a dual multiplexer from Intersil with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is a surface mount device with a lead free package that contains lead. The device has an on-state resistance of 1.8kR and an operating supply current of 500uA. It is available in a rail/Tube packaging with 46 devices per package.
Intersil HI4P0549-5 technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 1.8kR |
| Operating Supply Current | 500uA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI4P0549-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
