
The HI5714/4CBZ is an 8-bit single-ended analog-to-digital converter with a conversion rate of 40MS/s. It operates from a 5V supply voltage and has a maximum power dissipation of 375mW. The device is packaged in a SOIC package and is RoHS compliant. It is designed to operate over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI5714/4CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI5714/4CBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40MS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 375mW |
| Nominal Supply Current | 65mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5714/4CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
