The HI5728INZ is a dual 10-bit digital-to-analog converter with a conversion rate of 125MS/s. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free LQFP package and is RoHS compliant. It operates on a supply voltage between 2.7V and 5.5V. The HI5728INZ is a surface mount device with a settling time of 35ns.
Intersil HI5728INZ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | HI5728 |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.