
The HI5731BIPZ is a 12-bit digital-to-analog converter with a conversion rate of 100MS/s. It features a parallel interface and is packaged in a PDIP case for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. It has a maximum power dissipation of 650mW and a maximum supply voltage of -5.46V. The HI5731BIPZ is a single converter with a resolution of 12 bits and a sampling rate of 100,000,000 samples per second.
Intersil HI5731BIPZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100MS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Series | HI5731 |
| Settling Time | 20ns |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5731BIPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
