The HI5767/2CAZ is a 10-bit analog-to-digital converter with a conversion rate of 20MS/s. It features a parallel interface and operates from a 5V supply voltage. The device is packaged in a lead-free SSOP package and is RoHS compliant. It has a nominal supply current of 62mA and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Intersil HI5767/2CAZ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 20MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 62mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 55.9dB |
| RoHS | Compliant |
No datasheet is available for this part.
