Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI5767/2CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI5767/2CB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 20000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5767/2CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.