
The HI5767/2CBZ is a 10-bit, 8-channel analog-to-digital converter with a conversion rate of 20MS/s. It operates on a 5V supply voltage and is packaged in a lead-free SOIC package. The device is RoHS compliant and has a signal-to-noise ratio of 55.9dB. It is designed to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI5767/2CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI5767/2CBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 20MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 55.9dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5767/2CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
