
The HI5767/4CB is a 10-bit analog-to-digital converter with a single input channel and a sampling rate of 40 MSPS. It is packaged in a SOIC package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Intersil HI5767/4CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI5767/4CB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5767/4CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
