The HI5767/4CBZ is a 10-bit analog-to-digital converter with a conversion rate of 40MS/s. It has a single analog input and operates from a 5V supply voltage. The device is packaged in a SOIC package and is available in a rail/Tube packaging configuration. The HI5767/4CBZ is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Intersil HI5767/4CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI5767/4CBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40MS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 55dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5767/4CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
