The HI5767/6CBZ-T is a 1-channel 10-bit analog-to-digital converter with a conversion rate of 60MS/s and 8 converters. It operates from a 5V supply voltage and is packaged in a SOIC package. The device is RoHS compliant and has a signal-to-noise ratio of 54dB. It is designed to operate over a temperature range of 0°C to 70°C. The HI5767/6CBZ-T is available on tape and reel for easy handling and mounting.
Sign in to ask questions about the Intersil HI5767/6CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI5767/6CBZ-T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 60MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 54dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5767/6CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.