The HI5960IAZ is a 14-bit digital-to-analog converter with a conversion rate of 130MS/s. It features a parallel interface and is packaged in a lead-free TSSOP package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The HI5960IAZ is a single converter with a resolution of 14 bits and a settling time of 0.035us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI5960IAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 130MS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 130MS/s |
| Series | HI5960 |
| Settling Time | 0.035us |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5960IAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.