
The HI5960IAZ-T is a 14-bit digital-to-analog converter with a conversion rate of 130MS/s. It operates over a supply voltage range of 2.7V to 5V and has a maximum power dissipation of 200mW. The device is packaged in a TSSOP package and is mounted on the surface. It is compliant with RoHS standards and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI5960IAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 130MS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 130000000S/s |
| Series | HI5960 |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5960IAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.